Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 6, Type A to Type A
- RS Stock No.:
- 218-8940
- Mfr. Part No.:
- 150390203
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP531.20
(exc. VAT)
PHP594.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP106.24 | PHP531.20 | - |
| 50 - 120 | PHP101.37 | PHP506.85 | 4% |
| 125 + | PHP99.106 | PHP495.53 | 6% |
*price indicative
- RS Stock No.:
- 218-8940
- Mfr. Part No.:
- 150390203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Material | Polyester | |
| Series | 15039 | |
| Cable Length | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Material Polyester | ||
Series 15039 | ||
Cable Length 51mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 06 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
