TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 20-Way, 2.54mm Pitch, 25.4mm Length
- RS Stock No.:
- 190-3834
- Mfr. Part No.:
- FST-21A-20
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3834
- Mfr. Part No.:
- FST-21A-20
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | FFC | |
| Pitch | 2.54mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 20 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 24 AWG | |
| Series | FLEXSTRIP | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 300 V | |
| Hi-Flex | Yes | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +150°C | |
| Operating Temperature Range | -40 → +150 °C | |
| High Density | Yes | |
| Standards Met | RoHS Compliant | |
| Current Rating | 3 A | |
| Characteristic Impedance | 114 Ω | |
| Capacitance | 11.4pF/ft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type FFC | ||
Pitch 2.54mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 20 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 24 AWG | ||
Series FLEXSTRIP | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 300 V | ||
Hi-Flex Yes | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +150°C | ||
Operating Temperature Range -40 → +150 °C | ||
High Density Yes | ||
Standards Met RoHS Compliant | ||
Current Rating 3 A | ||
Characteristic Impedance 114 Ω | ||
Capacitance 11.4pF/ft | ||
Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.
The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
Note
These jumpers are suitable for use with the FLEXSTRIP® sockets range
