- RS Stock No.:
- 190-3826
- Mfr. Part No.:
- FSN-11A-20
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-3826
- Mfr. Part No.:
- FSN-11A-20
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Jumper Strips
TE Connectivity Flexistrip
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | FLEXSTRIP |
Length | 25.4mm |
Conductor Strand Type | Stranded |
Hi-Flex | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Voltage Rating | 200 V |
High Density | Yes |
Standards Met | RoHS Compliant |
Characteristic Impedance | 97 Ω |
Current Rating | 1.6 A |
Operating Temperature Range | -40 → +125 °C |
Capacitance | 16.4pF/ft |