TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 18-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to
- RS Stock No.:
- 164-9238
- Mfr. Part No.:
- 2205067-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-9238
- Mfr. Part No.:
- 2205067-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Features and Benefits
Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Applications
These Micro-MaTch IDC ribbon cable assemblies are suitable for use in a wide range of wire to board applications including:
Production & material handling equipment
Control units
Robots & motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Production & material handling equipment
Control units
Robots & motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-MaTch IDC |
Ribbon Cable Type | Flat |
Connector 2 | Micro-MaTch IDC |
Pitch | 1.27mm |
Connector 1 Gender | Male |
Terminated/Unterminated | Terminated |
Number of Ways | 18 |
Connector 2 Gender | Male |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | Micro-MaTch |
Length | 150.5mm |
Sheath Colour | Grey |
Operating Temperature Range | -40 → +105 °C |