TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 18-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to
- RS Stock No.:
- 123-2183
- Mfr. Part No.:
- 2205110-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-2183
- Mfr. Part No.:
- 2205110-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | Micro-MaTch IDC | |
| Ribbon Cable Type | Flat | |
| Connector 2 | Micro-MaTch IDC | |
| Pitch | 1.27mm | |
| Connector 1 Gender | Male | |
| Terminated/Unterminated | Terminated | |
| Number of Ways | 18 | |
| Connector 2 Gender | Male | |
| Series | Micro-MaTch | |
| Length | 150.5mm | |
| Sheath Colour | Grey | |
| Operating Temperature Range | -40 → +105 °C | |
| Standards Met | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 Micro-MaTch IDC | ||
Ribbon Cable Type Flat | ||
Connector 2 Micro-MaTch IDC | ||
Pitch 1.27mm | ||
Connector 1 Gender Male | ||
Terminated/Unterminated Terminated | ||
Number of Ways 18 | ||
Connector 2 Gender Male | ||
Series Micro-MaTch | ||
Length 150.5mm | ||
Sheath Colour Grey | ||
Operating Temperature Range -40 → +105 °C | ||
Standards Met RoHS Compliant, UL | ||
TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on both ends. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.
Features and Benefits
Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Applications
The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals
