HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 26, 30.48 m Length
- RS Stock No.:
- 917-726
- Mfr. Part No.:
- 09180267001900
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
PHP36,012.04
(exc. VAT)
PHP40,333.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP36,012.04 | PHP1,200.401 |
*price indicative
- RS Stock No.:
- 917-726
- Mfr. Part No.:
- 09180267001900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 28AWG | |
| Series | SEK | |
| Conductor Type | Stranded | |
| Jacket Material | Polyolefin | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 28AWG | ||
Series SEK | ||
Conductor Type Stranded | ||
Jacket Material Polyolefin | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 80 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for regulatory assurance
Grey polyolefin jacket offers good abrasion resistance and visibility
26 conductors with a pitch of 1.27 mm facilitate efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
