HARTING Har Flex Series, Flat Cable Assembly, 200 mm Length, 68, IDC to IDC
- RS Stock No.:
- 746-957
- Mfr. Part No.:
- 33152430200378
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP27,762.59
(exc. VAT)
PHP31,094.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,762.59 | PHP2,776.259 |
*price indicative
- RS Stock No.:
- 746-957
- Mfr. Part No.:
- 33152430200378
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Type | Flat | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 68 | |
| Number of Contacts B | 68 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Type Flat | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 68 | ||
Number of Contacts B 68 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.2 m makes it Ideal for tight spaces while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures consistent quality and reliability
Copper cable (flat) offers excellent conductivity for efficient signal transmission
Cable length of 0.2 m is suitable for Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector type allows for quick and secure connections
Grey PVC jacket material provides durability and protection against wear
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
