HARTING Har Flex Series, Flat Cable Assembly, 100 mm Length, 12, IDC to IDC
- RS Stock No.:
- 746-354
- Mfr. Part No.:
- 33152430100102
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP19,759.34
(exc. VAT)
PHP22,130.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,759.34 | PHP1,975.934 |
*price indicative
- RS Stock No.:
- 746-354
- Mfr. Part No.:
- 33152430100102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Type | Flat | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Type Flat | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
The HARTING Cable assemblies are designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. The main benefit is the time-saving installation process, ensuring reliable connections in Compact spaces.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces assembly time and effort
Copper cable (flat) ensures efficient signal transmission
Cable length of 0.1 m is Ideal for tight spaces
Female connectors on both ends facilitate easy connections
IDC connector types allow for reliable and secure connections
PVC jacket material offers durability and flexibility
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
