HARTING Har Flex Series, Flat Cable Assembly, 200 mm Length, 32, IDC to IDC

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP18,921.61

(exc. VAT)

PHP21,192.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP18,921.61PHP1,892.161

*price indicative

RS Stock No.:
746-029
Mfr. Part No.:
33152430200376
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Type

Flat

Connector Type A

IDC

Connector Type B

IDC

Connector Gender A

Female

Number of Contacts A

32

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts B

32

Jacket Material

Polyurethane/PVC

Series

Har Flex

Cable Length

200mm

Standards/Approvals

RoHS

Jacket Colour

Grey

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.2 m makes it Ideal for tight spaces while ensuring reliable performance.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (flat) ensures excellent conductivity and durability

Cable length of 0.2 m is suitable for Compact installations

Female connectors on both ends facilitate easy connections

IDC connector types allow for reliable and secure connections

Grey PVC jacket material offers protection and flexibility

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy