HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length
- RS Stock No.:
- 742-868
- Mfr. Part No.:
- 09180407008
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP37,309.09
(exc. VAT)
PHP41,786.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,309.09 |
*price indicative
- RS Stock No.:
- 742-868
- Mfr. Part No.:
- 09180407008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Twisted Pair | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Twisted Pair | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers durability and protection against environmental factors
Cable length of 30.48 m allows for flexible installation options
Unshielded design simplifies installation and reduces costs
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Complies with CE, RoHS, and UL standards for safety and environmental compliance
40 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into various devices
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF319 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
