HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,252.12

(exc. VAT)

PHP23,802.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,252.12

*price indicative

RS Stock No.:
739-327
Mfr. Part No.:
09180147001900
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Series

SEK

Jacket Material

Polyolefin

Conductor Type

Stranded

Cable Length

30.48m

Standards/Approvals

UL 758

Hi-Flex

No

Jacket Colour

Grey

Maximum Operating Temperature

80°C

Fire Behaviour

VW-1

Core Strands

19

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Number of Conductors

14

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows for versatile installation options

Maximum operating temperature of 80 °C supports a wide range of applications

Minimum operating temperature of -40 °C ensures performance in extreme conditions

Unscreened design simplifies installation and reduces costs

Compliant with CE, RoHS, and UL standards for regulatory assurance

Grey polyolefin jacket offers protection and visibility in installations

14 conductors with a pitch of 1.27 mm facilitate efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product compliant with industry standards?


Yes, it is compliant with CE, RoHS, and UL standards.

What is the cable length of this product?


The cable length is 30.48 m.

Related links