HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 16, 30.48 m Length
- RS Stock No.:
- 740-913
- Mfr. Part No.:
- 09180167001900
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,813.92
(exc. VAT)
PHP31,151.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,813.92 |
*price indicative
- RS Stock No.:
- 740-913
- Mfr. Part No.:
- 09180167001900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Series | SEK | |
| Jacket Material | Polyolefin | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Number of Conductors | 16 | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Series SEK | ||
Jacket Material Polyolefin | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Number of Conductors 16 | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Core Strands 19 | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. With a length of 30.48 m and constructed from stranded copper, it ensures efficient signal transmission and durability.
Features & Benefits
Copper cable provides excellent conductivity for reliable performance
AWG 28/7 ensures compatibility with a range of devices
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 80 °C supports diverse environments
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Unscreened design simplifies installation and reduces costs
Compliant with CE, RoHS, and UL standards for quality assurance
Grey polyolefin jacket offers durability and resistance to wear
16 conductors with a pitch of 1.27 mm enable efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and UL standards for safety and quality.
Can this flat cable be used in harsh environments?
Yes, it operates effectively in temperatures ranging from -40 °C to 80 °C.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
