3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 100 ft Length
- RS Stock No.:
- 624-346
- Mfr. Part No.:
- HF365/40SF
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
PHP49,742.56
(exc. VAT)
PHP55,711.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,742.56 | PHP16,580.853 |
*price indicative
- RS Stock No.:
- 624-346
- Mfr. Part No.:
- HF365/40SF
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | Style No: 21682, NF X 70-100-2-2006, IEC 61249-2-21, IEC 61034-2-2005, UL File No: E42769 | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | Halogen Free, Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals Style No: 21682, NF X 70-100-2-2006, IEC 61249-2-21, IEC 61034-2-2005, UL File No: E42769 | ||
Jacket Colour Dark Grey | ||
Fire Behaviour Halogen Free, Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Length, 40 Conductors, Halogen-Free - HF365/40SF
Features & Benefits
• 28 AWG stranded tin‑plated copper improves Flex life and conductivity
• 1.27mm pitch enables precise connector alignment and routing
• Polyolefin dark grey jacket offers chemical resistance and durability
• LSZH halogen‑free construction reduces toxic smoke in fire events
• Maximum operating temperature 105°C supports high‑heat installations
**Applications**
• Ideal for cable runs inside automation cabinets and enclosures
• Used with ribbon connectors for industrial sensor arrays
• Can be used for wiring harnesses in electrical test rigs
• Used for signal routing in mechanical motion controllers
How flexible is the cable for repeated movement applications?
What environmental temperature extremes can it tolerate?
Is the cable suitable for screened or noise‑sensitive circuits?
How long is each reel and how does that affect procurement?
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length