3M HF319 Series, Flat, Flat, 1.27 mm Pitch
- RS Stock No.:
- 622-108
- Mfr. Part No.:
- HF319/20SF
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 622-108
- Mfr. Part No.:
- HF319/20SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | HF319 | |
| Cable Type | Flat, Flat | |
| Pitch | 1.27 mm | |
| American Wire Gauge | 28 AWG | |
| Conductor Material | Silver Plated Copper | |
| Conductor Type | Stranded | |
| Fire Behaviour | Flammability rating according to UL | |
| Hi-Flex | Yes | |
| Jacket Material | Polyolefin | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | IEC 61249-2-21, UL Style No: 21682 | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series HF319 | ||
Cable Type Flat, Flat | ||
Pitch 1.27 mm | ||
American Wire Gauge 28 AWG | ||
Conductor Material Silver Plated Copper | ||
Conductor Type Stranded | ||
Fire Behaviour Flammability rating according to UL | ||
Hi-Flex Yes | ||
Jacket Material Polyolefin | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals IEC 61249-2-21, UL Style No: 21682 | ||
Voltage 300 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is a high-flexibility connecting cable that offers exceptional performance and reliability for various applications. This cable features low-smoke zero-halogen (LSZH) insulation, enabling low smoke and low toxicity of combustion gases. This helps minimize the risk of soot and corrosion damage to nearby equipment. The cable features a broad operating temperature range from -40 °C to 105 °C, boosting reliability in harsh conditions.
Zippable cable design for easy branching or termination
High quality construction for durability and reliability
Splice free
RoHS compliant
Related links
- 3M HF319 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 20
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length