Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 70, 152 mm Length
- RS Stock No.:
- 536-125
- Mfr. Part No.:
- 150260670
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,108.78
(exc. VAT)
PHP1,241.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,108.78 |
| 10 + | PHP1,020.38 |
*price indicative
- RS Stock No.:
- 536-125
- Mfr. Part No.:
- 150260670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 70 | |
| Jacket Material | Polyimide | |
| Series | 150260 | |
| Cable Length | 152mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 70 | ||
Jacket Material Polyimide | ||
Series 150260 | ||
Cable Length 152mm | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Flat Flexible Cable jumper offers a reliable connection for various electronic applications. Designed with a pitch of just 0.50mm, it ensures high speed performance while maintaining enhanced flexibility. Its premium gold plating not only enhances conductivity but also provides robust protection against corrosion. With a substantial cable length of 152.00mm and support for 70 circuits, this component is engineered to meet diverse interconnect needs. The durable outer jacket made from polyimide is tailored to withstand a wide temperature range, making it ideal for challenging environments. Whether for industrial use or consumer electronics, this jumper optimally balances performance and durability, establishing itself as a formidable choice for providing seamless connectivity.
Premium gold plating ensures superior connectivity and corrosion resistance
Designed to operate within a broad temperature range which ensuring reliability in varied conditions
High speed functionality meets the requirements of modern electronic applications
Flexible design accommodates complex layouts without compromising performance
Compatible with multiple connector types enhancing versatility in your projects
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
