Ribbon Cable

A ribbon cable, also known as a flat ribbon cable or multi-wire planar cable, is a type of electrical cable with multiple conducting wires laid out parallel to each other on the same flat plane. This design creates a wide, flat cable resembling a ribbon. This unique design makes it ideal for managing complex wiring in tight spaces, such as inside electronics, computers, and industrial equipment. Ribbon cables simplify wiring complexity while providing reliable electrical conductivity.

RS Philippines supplies a broad range of ribbon cables—including flat ribbon cables, ribbon wire cables, and flexible variants—as well as matching connectors to support applications from basic board-to-board links to advanced flexible circuitry.

What Are Ribbon Cables (Flat Cables)?

A ribbon cable is a flat, rectangular cable where numerous insulated conductors are laid out in parallel on the same plane. This layout creates a flexible yet highly organized wiring solution.

Typical uses include:

  • Connecting disk drives, printers, or controller boards inside computers.
  • Linking modules in robotics, industrial equipment, or consumer electronics.
  • Serving as compact cabling for space-constrained devices.

Whether you’re sourcing a flat ribbon cable, ribbon wire cable, or flat wire cable, these solutions deliver dependable performance in modern electronics.

Types of Ribbon Cable and Their Uses

RS Philippines offers a wide range of ribbon cables designed to meet varied electrical and electronic application needs. The main types include:

Standard Flat Ribbon Cable

This is the most common type. It's typically a gray cable with parallel conductors laid side by side. They are widely used with Insulation Displacement Connectors (IDC) for fast, mass termination in computers, industrial control systems, and electronic equipment.

Rainbow Ribbon Cable

Similar to standard flat ribbon cables, these cables have color-coded conductors. The different colors make it easier to identify and organize wires, making it especially useful in complex wiring, prototyping, or troubleshooting tasks.

Flexible Flat Cable (FFC)

These ultra-thin, highly flexible ribbons are often found in compact electronics like laptops, cameras, and printers. Their superior flexibility enables space-saving designs and reliable connections in tight or folded spaces.

Round Ribbon Cable

These cables take flat ribbon conductors and twist or jacket them into a round profile. This increases flexibility and makes it easier to route the cable through tight or irregular spaces where a traditional flat cable might be difficult to install.

Shielded or Jacketed Ribbon Cable

Ribbon cables that feature an additional outer protective jacket or electromagnetic interference (EMI) shielding. This makes them more durable and reduces signal noise, which is crucial for electrically noisy environments or applications that see a lot of physical wear.

Twisted Ribbon Cable

An advanced variant, these cables have pairs of conductors that are twisted and bonded together in alternating twisted and flat sections. This configuration helps reduce crosstalk and EMI, which improves signal integrity, especially for high-speed or sensitive data transmissions.

IDC Ribbon Cable Assemblies

These pre-assembled ribbon cables come with pre-attached IDC connectors, making them ready for immediate installation. These assemblies save time and increase reliability in control panels, testing setups, and computer hardware connections.

Ribbon Cable Connectors and Interfaces

The effectiveness of a ribbon cable often depends on the connector used. RS Philippines provides a wide selection of compatible options:

  • IDC (Insulation Displacement Connectors): Enable fast, large-scale termination without stripping insulation.
  • Flat Ribbon Cable Connectors: Purpose-built for flat interfaces, ensuring proper alignment and stability.
  • Ribbon Cable Connectors and Flex Ribbon Cable Connectors: Include ZIF (Zero Insertion Force) connectors for delicate flexible ribbons and IDC connectors for more robust requirements.
  • Flat Cable Connectors and Flat Ribbon Cable Connectors: Versatile solutions for data and power transmission.

These ribbon wire connectors ensure your systems maintain secure and efficient connectivity.

Ribbon Cable Specifications and Selection Guide

When sourcing a flat ribbon cable or flexible ribbon cable, consider these specifications:

  • Pitch and Conductor Count: Common pitch sizes include 1.27 mm, with conductor counts ranging from 4 to 80+.
  • Wire Gauge and Material: Typically AWG 20–34, with stranded copper for reliability.
  • Orientation and Marking: A red stripe typically indicates pin 1 for correct alignment.
  • Performance Ratings: Voltage capacity, impedance, capacitance, and temperature ratings (e.g., –20 °C to +105 °C).
  • Flexible FFC vs Standard Ribbon: Flexible flat cables (FFCs) are thinner, higher-density options used in compact consumer devices such as smartphones and laptops.

Looking for cost visibility? RS Philippines provides competitive ribbon cable price options across multiple conductor counts and lengths.

Applications of Ribbon Cable

Ribbon cables play a crucial role in diverse industries:

  • Computer and Internal Electronics: Internal wiring for hard drives, printers, and controller boards.
  • Industrial and Robotic: Compact cabling for sensors, instrumentation, and embedded systems.
  • Medical and Scientific Devices: Lightweight, organized connections for diagnostic and monitoring tools.
  • Consumer Electronics: Flexible ribbon cables (FFCs) used in laptops, cameras, and IoT devices.
  • Automotive and Defense: Flat cables and connectors designed for harsh operating conditions and high reliability.

Why Choose Ribbon Cable from RS Philippines

RS Philippines offers a wide range of ribbon cables from trusted brands like RS PRO, Molex, and Wurth Elektronik. Our products meet UL, RoHS, and ESD standards, with options ranging from small reels to bulk lengths at competitive ribbon cable price points.

Whether you need cable detectors, pneumatic and hydraulic pressure gauges, or power supply kits, we provide reliable products, technical support, and next-day delivery nationwide. For more delivery details, please visit our Delivery page.

3093 Products showing for Ribbon Cable

Sort By
Subtotal (1 box of 30 metres)
PHP2,738.81(exc. VAT)
PHP2,738.81/box
Subtotal (1 box of 30 metres)
PHP4,719.63(exc. VAT)
PHP4,719.63/box
Subtotal (1 box of 30 metres)
PHP4,593.32(exc. VAT)
PHP4,593.32/box
Subtotal (1 reel of 5 metres)
PHP1,414.32(exc. VAT)
PHP1,414.32/reel
Subtotal (1 reel of 5 metres)
PHP964.60(exc. VAT)
PHP964.60/reel
Subtotal (1 box of 30 metres)
PHP2,749.33(exc. VAT)
PHP2,749.33/box
Subtotal (1 pack of 200 units)
PHP27,620.60(exc. VAT)
PHP138.103/unit
Subtotal (1 pack of 5 units)
PHP818.49(exc. VAT)
PHP163.698/unit
Subtotal (1 reel of 5 metres)
PHP1,067.44(exc. VAT)
PHP1,067.44/reel
Subtotal (1 box of 30 metres)
PHP3,870.85(exc. VAT)
PHP3,870.85/box
Subtotal (1 box of 30 metres)
PHP2,855.31(exc. VAT)
PHP2,855.31/box
Subtotal (1 reel of 5 metres)
PHP1,811.63(exc. VAT)
PHP1,811.63/reel
Subtotal (1 box of 30 metres)
PHP3,423.63(exc. VAT)
PHP3,423.63/box
Subtotal (1 reel of 5 metres)
PHP486.64(exc. VAT)
PHP486.64/reel
Subtotal (1 pack of 5 units)
PHP714.98(exc. VAT)
PHP142.996/unit
Subtotal (1 pack of 200 units)
PHP28,041.80(exc. VAT)
PHP140.209/unit
Subtotal (1 pack of 200 units)
PHP29,387.80(exc. VAT)
PHP146.939/unit
Subtotal (1 pack of 200 units)
PHP27,620.60(exc. VAT)
PHP138.103/unit
Subtotal (1 pack of 5 units)
PHP1,375.81(exc. VAT)
PHP275.162/unit
Subtotal (1 reel of 25 metres)
PHP4,776.75(exc. VAT)
PHP4,776.75/reel
Results per page