TE Connectivity 2205 Series Flat Ribbon Cable, 16-Way, 200mm Length, Micro-MaTch IDC to Micro-MaTch IDC
- RS Stock No.:
- 469-118
- Mfr. Part No.:
- 2205118-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
PHP14,047.16
(exc. VAT)
PHP15,732.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,047.16 | PHP175.59 |
*price indicative
- RS Stock No.:
- 469-118
- Mfr. Part No.:
- 2205118-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | Flat | |
| Connector 1 | Micro-MaTch IDC | |
| Connector 2 | Micro-MaTch IDC | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Number of Ways | 16 | |
| Connector 2 Gender | Male | |
| Series | 2205 | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type Flat | ||
Connector 1 Micro-MaTch IDC | ||
Connector 2 Micro-MaTch IDC | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Number of Ways 16 | ||
Connector 2 Gender Male | ||
Series 2205 | ||
Length 200mm | ||
- COO (Country of Origin):
- NL
The TE Connectivity Reliable connector is designed to provide exceptional performance in demanding applications. Specially crafted for longevity and efficiency, it features a robust 16-position MOW-PB M-M configuration that ensures seamless connectivity across various setups. Its 200MM size makes it ideal for a wide array of devices, providing ample length for flexible installations. Engineered to comply with extensive safety and environmental regulations, this connector not only supports your technical needs but also contributes to a sustainable future. With its proven durability and aesthetic design, this connector stands as a solution for modern connectivity challenges, combining functionality with reliability you can trust.
Engineered to meet strict European Union compliance standards
Designed for easy integration into various electronic systems
Offers a balanced mix of performance and design aesthetics
Constructed with high-quality materials for guaranteed durability
Supports a wide range of applications, increasing versatility
