TE Connectivity 2205 Series Flat Ribbon Cable, 6-Way, 200mm Length, Micro-MaTch IDC to Micro-MaTch IDC
- RS Stock No.:
- 469-116
- Mfr. Part No.:
- 2205104-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP13,284.66
(exc. VAT)
PHP14,878.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,284.66 | PHP88.564 |
*price indicative
- RS Stock No.:
- 469-116
- Mfr. Part No.:
- 2205104-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | Flat | |
| Connector 1 | Micro-MaTch IDC | |
| Connector 2 | Micro-MaTch IDC | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Number of Ways | 6 | |
| Series | 2205 | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type Flat | ||
Connector 1 Micro-MaTch IDC | ||
Connector 2 Micro-MaTch IDC | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Number of Ways 6 | ||
Series 2205 | ||
Length 200mm | ||
- COO (Country of Origin):
- NL
The TE Connectivity Innovative component offers a reliable and efficient solution for various electronic applications. Designed with precision, it ensures optimal functionality and aligns perfectly with modern technological demands. The robust construction and thoughtful engineering make it a preferred choice amongst professionals in the field. With a commitment to compliance and safety, this product adheres to stringent EU directives, reflecting the manufacturers dedication to quality and environmental responsibility. The thoughtful design integrates seamlessly into a variety of systems, enhancing both performance and longevity, making it an indispensable choice for your projects.
Optimised for compatibility with a range of electronic systems
Supports compliance with EU RoHS and ELV directives
Engineered to withstand harsh environmental conditions
Integrates effortlessly for enhanced operational efficiency
Backed by comprehensive customer support for peace of mind
