Alpha Wire 3550/14 Series Ribbon Cable, 14, 100 ft Length
- RS Stock No.:
- 291-352
- Mfr. Part No.:
- 3550/14 MC005
- Manufacturer:
- Alpha Wire
Subtotal (30 metres, on reels of 30)*
PHP38,379.26
(exc. VAT)
PHP42,984.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP38,379.26 | PHP1,279.309 |
*price indicative
- RS Stock No.:
- 291-352
- Mfr. Part No.:
- 3550/14 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| Number of Conductors | 14 | |
| American Wire Gauge | 26AWG | |
| Series | 3550/14 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100ft | |
| Standards/Approvals | MIL-DTL-16878/1 (Type B), EU Directive 2011/65/EU(RoHS2), California Proposition 65, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2713 | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Tetron Cotton | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
Number of Conductors 14 | ||
American Wire Gauge 26AWG | ||
Series 3550/14 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100ft | ||
Standards/Approvals MIL-DTL-16878/1 (Type B), EU Directive 2011/65/EU(RoHS2), California Proposition 65, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2713 | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Tetron Cotton | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 31 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533 Series Ribbon Cable 100 ft Length
- Alpha Wire 3553 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531 Series Ribbon Cable 100 ft Length
