Arcol Ohmite 225 W 100 Ω Rheostat 1.5A, RPS100E
- RS Stock No.:
- 892-2403
- Distrelec Article No.:
- 304-54-700
- Mfr. Part No.:
- RPS100E
- Manufacturer:
- Arcol Ohmite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 892-2403
- Distrelec Article No.:
- 304-54-700
- Mfr. Part No.:
- RPS100E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Rheostat | |
| Maximum Resistance | 100Ω | |
| Tolerance ± | 10% | |
| Power Rating | 225W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 9.53mm | |
| Mounting Hole Diameter | 22.23 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1300Vrms | |
| Diameter | 127mm | |
| Height | 105mm | |
| Series | RPS | |
| Standards/Approvals | RoHS | |
| Length | 53.98mm | |
| Current Rating | 1.5A | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Core Type | Open | |
| Shaft Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Rheostat | ||
Maximum Resistance 100Ω | ||
Tolerance ± 10% | ||
Power Rating 225W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 9.53mm | ||
Mounting Hole Diameter 22.23 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 1300Vrms | ||
Diameter 127mm | ||
Height 105mm | ||
Series RPS | ||
Standards/Approvals RoHS | ||
Length 53.98mm | ||
Current Rating 1.5A | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
Core Type Open | ||
Shaft Length 51mm | ||
- COO (Country of Origin):
- MX
RP Series 225W Wirewound Potentiometers
Ohmite RP Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RP Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RP series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
225 Watts
Ohmite Potentiometers
Related links
- Arcol Ohmite L225J50RE, 50 Ω 225 W Silicone Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J1K0E, 1 kΩ 225 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite 100 W 100 Ω Rheostat 1A, RKS100E
- Arcol Ohmite 50 W 12 Ω Linear Rheostat 2.04A, RJS12RE
- Arcol Ohmite 50 W 50 Ω Rheostat 1A, RJS50RE
- Arcol Ohmite 100 W 200 Ω Rheostat 707mA, RKS200E
- Arcol Ohmite 50 W 4 Ω Rheostat 3.53A, RJS4R0E
- Arcol Ohmite 12.5 W 100 Ω Linear Rheostat 360mA, RES100E
