Taoglas FXC.46.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- RS Stock No.:
- 691-003
- Mfr. Part No.:
- FXC.46.52.0075X.B.dg
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP17,437.85
(exc. VAT)
PHP19,530.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP348.757 | PHP17,437.85 | - |
| 250 + | PHP341.779 | PHP17,088.95 | 2% |
*price indicative
- RS Stock No.:
- 691-003
- Mfr. Part No.:
- FXC.46.52.0075X.B.dg
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Flexible | |
| RF Protocols | NFC | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 13.56MHz | |
| Connector Type | F | |
| Connector Gender | Male | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Maximum Frequency | 13.56MHz | |
| Series | FXC.46.B | |
| Standards/Approvals | ISO-15693, REACH, ISO-18092, RoHS, ISO/IEC 14443A, JIS-X-6319-4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
Antenna Form Factor Flexible | ||
RF Protocols NFC | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 13.56MHz | ||
Connector Type F | ||
Connector Gender Male | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Maximum Frequency 13.56MHz | ||
Series FXC.46.B | ||
Standards/Approvals ISO-15693, REACH, ISO-18092, RoHS, ISO/IEC 14443A, JIS-X-6319-4 | ||
The Taoglas NFC Antennas are Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or directly on an internal battery. For battery-mounted use, variants with ferrite flux directors are available to ensure isolation from the battery and other electronic components.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas FXC.46.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.16.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.35.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.24.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.40.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
