Taoglas FXR.4030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- RS Stock No.:
- 690-893
- Mfr. Part No.:
- FXR.4030.52.0075X.B.dg
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP13,672.00
(exc. VAT)
PHP15,312.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP273.44 | PHP13,672.00 | - |
| 250 + | PHP267.963 | PHP13,398.15 | 2% |
*price indicative
- RS Stock No.:
- 690-893
- Mfr. Part No.:
- FXR.4030.52.0075X.B.dg
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Antenna Form Factor | Rectangular | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Physical Form | PCB | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | F | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Series | FXR.4030.B | |
| Standards/Approvals | REACH, ISO-15693, RoHS, ISO-18092, ISO/IEC 14443A, JIS-X-6319-4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Antenna Form Factor Rectangular | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Physical Form PCB | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type F | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Series FXR.4030.B | ||
Standards/Approvals REACH, ISO-15693, RoHS, ISO-18092, ISO/IEC 14443A, JIS-X-6319-4 | ||
The Taoglas NFC Antenna is Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or on an internal battery. For battery-mounted applications, variants with ferrite flux directors are available to ensure isolation from the battery and other internal components. Using the antenna on a conductive surface without a ferrite layer may lead to signal loss and degraded communication performance.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas FXR.4030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.3030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.46.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.16.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
