Vishay 15 GHz RF Power Divider, 20 GHz Max, 0.5 dB Max Loss
- RS Stock No.:
- 748-418
- Mfr. Part No.:
- WLKN-000W
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,628.32
(exc. VAT)
PHP1,823.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,628.32 |
| 5 + | PHP1,579.45 |
*price indicative
- RS Stock No.:
- 748-418
- Mfr. Part No.:
- WLKN-000W
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | RF Power Divider | |
| Maximum Frequency | 20GHz | |
| Minimum Frequency | 15GHz | |
| Maximum Insertion Loss | 0.5dB | |
| Connector Type | Solder | |
| Dimensions | 4.60 x 4.40 x 0.75 mm | |
| Weight | 0.031mg | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.75mm | |
| Length | 4.6mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type RF Power Divider | ||
Maximum Frequency 20GHz | ||
Minimum Frequency 15GHz | ||
Maximum Insertion Loss 0.5dB | ||
Connector Type Solder | ||
Dimensions 4.60 x 4.40 x 0.75 mm | ||
Weight 0.031mg | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.75mm | ||
Length 4.6mm | ||
Width 4.4mm | ||
- COO (Country of Origin):
- FR
The Vishay Wilkinson Power Divider provides exceptional signal integrity for high-frequency RF and microwave systems. This surface-mount component leverages Advanced thin-film technology to ensure reliable performance across extreme temperatures while maintaining a minimal footprint on your circuit board.
2 to 6 GHz frequency range
50 Ohm characteristic impedance
20 dB minimum isolation
Low insertion loss
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
