MikroElektronika MIKROE-7038 Motion Tracking device
- RS Stock No.:
- 888-283
- Mfr. Part No.:
- MIKROE-7038
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,361.98
(exc. VAT)
PHP19,445.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP17,361.98 |
| 5 + | PHP17,014.37 |
*price indicative
- RS Stock No.:
- 888-283
- Mfr. Part No.:
- MIKROE-7038
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Component Type | Module | |
| Product Type | Motion Tracking device | |
| Sub Type | RF Module | |
| Mount Type | Wireless | |
| Interface Type | IR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | S1 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Component Type Module | ||
Product Type Motion Tracking device | ||
Sub Type RF Module | ||
Mount Type Wireless | ||
Interface Type IR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series S1 | ||
- COO (Country of Origin):
- RS
The MikroElektronika spatial tracking device is an ultra-compact solution designed for mounting on physical objects, facilitating precise real-time object tracking within immersive environments powered by Apple Vision Pro.
Enables accurate tracking of physical objects in real time
Designed for seamless integration with immersive spatial computing environments
Ultra-compact form factor allows for versatile mounting options
Powered by Advanced technology to ensure reliable performance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
