Wurth Elektronik 2611187024001 RF Module 2.4 GHz 5V
- RS Stock No.:
- 762-572
- Mfr. Part No.:
- 2611187024001
- Manufacturer:
- Wurth Elektronik
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,533.66
(exc. VAT)
PHP5,077.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,533.66 |
| 10 - 24 | PHP4,443.30 |
| 25 + | PHP4,306.84 |
*price indicative
- RS Stock No.:
- 762-572
- Mfr. Part No.:
- 2611187024001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Kit | |
| Sub Type | Bluetooth | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 2Mbps | |
| Frequency | 2.4GHz | |
| Mount Type | Plug-in | |
| Receiver Sensitivity | -95dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22.86mm | |
| Length | 50.8mm | |
| Series | 2611 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Kit | ||
Sub Type Bluetooth | ||
Product Type RF Module | ||
Maximum RF Data Rate 2Mbps | ||
Frequency 2.4GHz | ||
Mount Type Plug-in | ||
Receiver Sensitivity -95dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22.86mm | ||
Length 50.8mm | ||
Series 2611 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Design kit is an Advanced development tool aimed at enhancing prototype prototypes. It integrates seamlessly with the popular Adafruit Feather ecosystem, offering flexibility for wireless connectivity projects.
Supports Bluetooth LE and I2C interfaces for versatile connectivity
Compatible with various Adafruit Feather development boards
Designed for Rapid prototyping, enabling efficient and flexible development
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
