Wurth Elektronik 2609039281061 RF Module 3.7V
- RS Stock No.:
- 762-560
- Mfr. Part No.:
- 2609039281061
- Manufacturer:
- Wurth Elektronik
N
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
PHP11,963.44
(exc. VAT)
PHP13,399.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | PHP11,963.44 |
| 5 + | PHP11,246.10 |
*price indicative
- RS Stock No.:
- 762-560
- Mfr. Part No.:
- 2609039281061
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Module | |
| Product Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | 500mW | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17mm | |
| Series | Thebe-II | |
| Length | 27mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Module | ||
Product Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power 500mW | ||
Interface Type UART | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 17mm | ||
Series Thebe-II | ||
Length 27mm | ||
Height 4mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation kit designed for efficient wireless communication. It operates across a frequency range of 865 to 867 MHz and is essential for applications requiring reliable data transmission.
Maximum output power of 27 dBm ensures strong signal communication
Supports a maximum RF data rate of 100 kbps, enabling fast data transfer
Minimum supply voltage is 2.2 V, providing flexibility in power supply design
Fine-tuned for SMT mounting, enhancing design versatility within various devices
