NJG1161PCD-TE1 Nisshinbo Micro Devices RF IC Gain 18.5 dB, 10-Pin 1.5GHz HFFP10-CD
- RS Stock No.:
- 803-194
- Mfr. Part No.:
- NJG1161PCD-TE1
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP3,365.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP822.46
(exc. VAT)
PHP921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP411.23 | PHP822.46 | - |
| 20 - 98 | PHP242.955 | PHP485.91 | PHP3,365.50 |
| 100 - 198 | PHP168.735 | PHP337.47 | PHP24,249.50 |
| 200 + | PHP95.89 | PHP191.78 | PHP63,068.00 |
*price indicative
- RS Stock No.:
- 803-194
- Mfr. Part No.:
- NJG1161PCD-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Gain | |
| Operating Frequency | 1.5GHz | |
| Product Type | RF IC | |
| Mount Type | Surface | |
| Gain | 18.5dB | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | HFFP10-CD | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 10 | |
| Noise Figure | 1.75dB | |
| P1dB - Compression Point | -15dBm | |
| Minimum Operating Temperature | -40°C | |
| Third Order Intercept OIP3 | -3dBm | |
| Maximum Operating Temperature | 105°C | |
| Height | 630μm | |
| Width | 2.5mm | |
| Length | 2.5mm | |
| Series | NJG1161PCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Gain | ||
Operating Frequency 1.5GHz | ||
Product Type RF IC | ||
Mount Type Surface | ||
Gain 18.5dB | ||
Minimum Supply Voltage 1.5V | ||
Package Type HFFP10-CD | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 10 | ||
Noise Figure 1.75dB | ||
P1dB - Compression Point -15dBm | ||
Minimum Operating Temperature -40°C | ||
Third Order Intercept OIP3 -3dBm | ||
Maximum Operating Temperature 105°C | ||
Height 630μm | ||
Width 2.5mm | ||
Length 2.5mm | ||
Series NJG1161PCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Front end module offers exceptional functionality for GPS and GLONASS applications, featuring Advanced noise amplification and filtration capabilities designed to enhance signal clarity and performance within Compact form factors.
Operates with supply voltage ranging from 1.5 to 3.3 V, ensuring versatile compatibility
Delivers low current consumption, enhancing efficiency at typical values of 3.6/4.6 mA
Provides high gain, achieving 17.0/18.5 dB at operational voltages
Boasts low noise figure performance of 1.65/1.6 dB typ. for optimal signal integrity
Related links
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
- NJM2288F1-TE1 Nisshinbo Micro Devices RF Amplifier Power, 6-Pin 500MHz SOT-23
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC High/Low Output 900 mV 7V
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
