Taoglas RDC.SMA.001 RF Connector
- RS Stock No.:
- 690-711
- Mfr. Part No.:
- RDC.SMA.001
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP160.95
View bulk pricing optionsSubtotal (1 unit)*
PHP1,073.48
(exc. VAT)
PHP1,202.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,073.48 | - |
| 5 + | PHP1,041.29 | PHP160.95 |
*price indicative
- RS Stock No.:
- 690-711
- Mfr. Part No.:
- RDC.SMA.001
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RF Connector | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RF Connector | ||
- COO (Country of Origin):
- TW
The Taoglas External Diagnostic Circuit to aid with detection in applications where the user may want to monitor the connection between the antenna and radio module to ensure there is no downtime in connectivity. This innovative product has been designed to be used as a simple plug-and-play option for circuit detection where typically, a complicated internal circuit would be required.
Small Form factor
10kohm Resistor
Reach and RoHS Compliant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
