JSP Force 10 Series Full-Type Respirator Mask, Size L, Hypoallergenic
- RS Stock No.:
- 265-0804
- Mfr. Part No.:
- BPB003-204-000-UK
- Manufacturer:
- JSP
Subtotal (1 unit)**
Was PHP8,758.63
You pay
PHP8,916.88
(exc. VAT)
PHP9,986.91
(inc. VAT)
35 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Real time qty checker
Units | Per Unit |
---|---|
1 + | PHP8,916.88 |
**price indicative
- RS Stock No.:
- 265-0804
- Mfr. Part No.:
- BPB003-204-000-UK
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Type | Full Mask | |
Size | L | |
Hypoallergenic | Yes | |
Includes Replacement Filters | No | |
Series | Force 10 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand JSP | ||
Type Full Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Includes Replacement Filters No | ||
Series Force 10 | ||
Colour Black | ||
Related links
- JSP Force 10 Series Full-Type Respirator Mask Hypoallergenic
- JSP Force 10 Series Full-Type Respirator Mask Hypoallergenic
- Moldex 7000 Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Full-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- JSP Force 8 Series Half-Type Respirator Mask, Size Medium
- JSP BHG Series Half-Type Respirator Mask, Size L