- RS Stock No.:
- 265-0799
- Mfr. Part No.:
- BMN740-000-651
- Manufacturer:
- JSP
Discontinued product
- RS Stock No.:
- 265-0799
- Mfr. Part No.:
- BMN740-000-651
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP PressToCheck™ A2P3 (F-4123) Filters is twin filter cartridges for the force 8 half face mask and force 10 typhoon full face mask. The unique design of the filter allows air to flow across the full area of the filter material. The large open area allows for lower breathing resistance and improved comfort. Low profile cover protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats.
Longer life/greater filter efficiency
Better protection in wet environments
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Better protection in wet environments
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Specifications
Attribute | Value |
---|---|
Type | Filter |
Size | S |
Hypoallergenic | Yes |
Series | PressToCheck |
Includes Replacement Filters | No |
Colour | White |