- RS Stock No.:
- 190-1912
- Mfr. Part No.:
- HF-802
- Manufacturer:
- 3M
Available for back order.
Added
Price Each
PHP3,671.11
(exc. VAT)
PHP4,111.64
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP3,671.11 |
5 + | PHP3,560.96 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-1912
- Mfr. Part No.:
- HF-802
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Respirator Mask, Grey Colour, Half-Mask Type - HF-800 Series - HF-802
Go head first into harsh conditions with this respirator mask from 3M. It's designed to protect you from harmful gas and vapour inhalation, with its quad-flow cartridge system ensuring you can breathe easily on the job. The push button seal check provides you with the peace of mind that the respirator is fitted correctly. Thanks to silicone construction, the mask feels comfortable on your face during extended periods of wear.
Features & Benefits
• Compatible with 3M Secure Click filters for reliable protection
• Over-moulded design supports easy assembly and disassembly for convenient cleaning
• Integrated speaking diaphragm allows clear communication during use
• Exhalation valve minimises fogging of glasses or visors
• Over-moulded design supports easy assembly and disassembly for convenient cleaning
• Integrated speaking diaphragm allows clear communication during use
• Exhalation valve minimises fogging of glasses or visors
Applications
• Construction sites
• Pharmaceutical manufacturing
• Mining industry
• Chemical plants
• Pharmaceutical manufacturing
• Mining industry
• Chemical plants
What size is this respirator mask?
This one is a size medium. It's also available in small (190-1910) and large (190-1914).
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Includes Replacement Filters | No |
Series | HF-800 |
Colour | Grey |
EN Standards | EN 140:1998 |