- RS Stock No.:
- 137-0056
- Mfr. Part No.:
- 6096
- Manufacturer:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Box of 2
PHP14,348.19
(exc. VAT)
PHP16,069.97
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 - 4 | PHP14,348.19 | PHP7,174.095 |
5 + | PHP13,917.73 | PHP6,958.865 |
*price indicative |
- RS Stock No.:
- 137-0056
- Mfr. Part No.:
- 6096
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ 6096 Reuseable Filter
The 3M™ 6096 is a filter pack, which is designed for use with the 6000, 7000 and 7500 series half face and full face masks. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases and vapours mercury vapours and mercury. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
Gas, Vapour and Particulate Filter 6096 protects against gases, vapours and particulates
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
3M Filter For Use With 6000 Series Respirators, EN14387 Approved, Gas, Vapour and Particulate Type - 6096
Need a half-mask filtration solution to protect you from common industrial contaminants? Choose this versatile filter from 3M. It protects against gases, vapours and particulates, so is effective in environments where harmful substances such as mercury, ammonia and formaldehyde are present. Its light weight and low breathing resistance mean it balances protection with comfort. As the filter meets EN14387, you can be assured it exceeds the minimum European safety requirements for protective respiratory devices.
Features & Benefits
• Half-mask style keeps your field of vision clear
• Fits virtually any reusable 3M mask for broad compatibility
• Fits virtually any reusable 3M mask for broad compatibility
Applications
• Cleanrooms
• Laboratories
• Fume cupboards
• Laboratories
• Fume cupboards
How does this filter fit into my respirator?
This filter uses 3M's practical bayonet-style connection, so it simply twists and clicks into place for quick and easy installation.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 3M 6000 Series Respirator |
EN Standards | EN143 |
Type | Particulate |