- RS Stock No.:
- 124-0912
- Mfr. Part No.:
- 52-0000-5343-0
- Manufacturer:
- 3M
- RS Stock No.:
- 124-0912
- Mfr. Part No.:
- 52-0000-5343-0
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
3M Intelligent Battery Charger Single Station
3M Jupiter single station intelligent battery charger is for use with the Jupiter powered air turbo. Simple an easy to use, plug into a power supply and the charger gives you a quick charge or a full charge as required. Orange and green LED visually show you the status of the charge and the charger shuts off when the charge is complete.
FEATURES and BENEFITS:
Single station charger
Mains powered
Portable
Easy and simple to use
Quick charge option
Full charge option
Orange and green LED status
Automatic shut off when charge is complete
Charging temperature range 0°C to +40°C
For use with the Jupiter Powered Air Turbo Respirator
CE Approved
Mains powered
Portable
Easy and simple to use
Quick charge option
Full charge option
Orange and green LED status
Automatic shut off when charge is complete
Charging temperature range 0°C to +40°C
For use with the Jupiter Powered Air Turbo Respirator
CE Approved
BATTERY CHARGER STATUS:
Orange LED = On, Green = Off = Status Quick Charge
Orange LED = Off, Green LED = On = Status Fully charged
Orange and Green LED on a slow flash = Fault
Orange LED = Off, Green LED = On = Status Fully charged
Orange and Green LED on a slow flash = Fault
Approvals
CE Approved
3M Battery Charger For Jupiter Powered Air Turbo Respirator, Mains Powered, Automatic Shut Off - 52-0000-5343-0
Use this intelligent battery charger from 3M with your Jupiter powered air turbo respirators. It's on hand to ensure that your personal protective equipment is properly charged and ready for use in harsh environments. All you need to do is plug it in and it's ready to use. Orange and green LED indicators show the charging status, so progress is easy to monitor. As an intelligent charger, it shuts off power when the respirator is fully charged, so it's an energy-efficient choice that doesn't risk over-charging your batteries.
• Thermoplastic housing for impact resistance and insulation from electric shocks
• Two charging options – quick and full charge – for versatile use
• Operating temperature range of 0°C to +40°C for use in challenging environments
• Two charging options – quick and full charge – for versatile use
• Operating temperature range of 0°C to +40°C for use in challenging environments
Applications
• Gas plants
• Chemical processing facilities
• Mechanical workshops
• Foundries
• Chemical processing facilities
• Mechanical workshops
• Foundries
How do I clean this charger?
To clean this charger, wipe it with a cloth that's been dampened with a solution of water and mild household soap. Don't use petrol or abrasive cleaning agents and never immerse it in any liquid.
Powered & Air-Fed Respirators
Specifications
Attribute | Value |
---|---|
Accessory Type | Charger |