Panasonic, EXB2HV 33 Ω 5 % ISOL Resistor Array, 8 Resistors, 0.25 W total, 0602, Convex
- RS Stock No.:
- 763-945P
- Mfr. Part No.:
- EXB2HV330JV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 9%
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
PHP2,568.25
(exc. VAT)
PHP2,876.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,000 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 250 - 990 | PHP10.273 | - |
| 1000 - 4990 | PHP9.271 | 9% |
| 5000 - 9990 | PHP7.893 | 23% |
| 10000 + | PHP7.266 | 29% |
*price indicative
- RS Stock No.:
- 763-945P
- Mfr. Part No.:
- EXB2HV330JV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor Array | |
| Resistance | 33Ω | |
| Resistor Type | Thick Film | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Package/Case | 0602 | |
| Power Rating | 0.25W | |
| Packaging | Embossed Carrier Taping | |
| Termination Style | Convex | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 3.8mm | |
| Series | EXB2HV | |
| Number of Terminals | 16 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor Array | ||
Resistance 33Ω | ||
Resistor Type Thick Film | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Package/Case 0602 | ||
Power Rating 0.25W | ||
Packaging Embossed Carrier Taping | ||
Termination Style Convex | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 3.8mm | ||
Series EXB2HV | ||
Number of Terminals 16 | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
