Panasonic, EXB28V 10000 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex
- RS Stock No.:
- 763-941P
- Mfr. Part No.:
- EXB28V103JX
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 9%
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
PHP608.50
(exc. VAT)
PHP681.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 8,500 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 250 - 990 | PHP2.434 | - |
| 1000 - 4990 | PHP2.213 | 9% |
| 5000 - 9990 | PHP1.881 | 22% |
| 10000 + | PHP1.771 | 27% |
*price indicative
- RS Stock No.:
- 763-941P
- Mfr. Part No.:
- EXB28V103JX
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10000Ω | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Number of Resistors | 4 | |
| Package/Case | 0804 | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 350μm | |
| Depth | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | EXB28V | |
| Number of Terminals | 8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10000Ω | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Number of Resistors 4 | ||
Package/Case 0804 | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 350μm | ||
Depth 1mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series EXB28V | ||
Number of Terminals 8 | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
