Panasonic, EXB38V 4700 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0603, Convex
- RS Stock No.:
- 763-832
- Mfr. Part No.:
- EXB38V472JV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP28.54
(exc. VAT)
PHP31.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15,000 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP2.854 | PHP28.54 |
| 250 - 990 | PHP2.537 | PHP25.37 |
| 1000 - 4990 | PHP2.221 | PHP22.21 |
| 5000 - 9990 | PHP1.902 | PHP19.02 |
| 10000 + | PHP1.586 | PHP15.86 |
*price indicative
- RS Stock No.:
- 763-832
- Mfr. Part No.:
- EXB38V472JV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor Array | |
| Resistance | 4700Ω | |
| Number of Resistors | 4 | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Power Rating | 0.25W | |
| Packaging | Punched Carrier Tape | |
| Termination Style | Convex | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Height | 500μm | |
| Length | 3.2mm | |
| Series | EXB38V | |
| Number of Terminals | 8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor Array | ||
Resistance 4700Ω | ||
Number of Resistors 4 | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Power Rating 0.25W | ||
Packaging Punched Carrier Tape | ||
Termination Style Convex | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Height 500μm | ||
Length 3.2mm | ||
Series EXB38V | ||
Number of Terminals 8 | ||
- COO (Country of Origin):
- JP
