- RS Stock No.:
- 869-6668
- Mfr. Part No.:
- R928005927
- Manufacturer:
- Bosch Rexroth
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP12,981.53
(exc. VAT)
PHP14,539.31
(inc. VAT)
Units | Per Unit |
1 + | PHP12,981.53 |
- RS Stock No.:
- 869-6668
- Mfr. Part No.:
- R928005927
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Return Filter Element
A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns
Features and Benefits
Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Manufacturer Series | Ten |
Maximum Operating Pressure | 30 bar |