Parker Filter Cartridge 936712Q, 20 μm
- RS Stock No.:
- 822-966
- Mfr. Part No.:
- 936712Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP25,490.94
(exc. VAT)
PHP28,549.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,490.94 |
*price indicative
- RS Stock No.:
- 822-966
- Mfr. Part No.:
- 936712Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 262.4mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Fluoroelastomer | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 262.4mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Fluoroelastomer | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker finely engineered component designed for optimal performance in hydraulic and pneumatic systems, ensuring reliable functionality across a range of demanding applications.
Robust construction provides enhanced durability under challenging conditions
Precision engineering ensures consistent performance and reliability
Compatible with a variety of hydraulic fluids, promoting versatility in application
Designed to maintain efficiency in both high and low-pressure environments
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 930369Q, 20 μm
