Relay Sockets

Relay sockets, also known as relay bases or connectors, provide a secure interface for electromechanical relays. These components serve as a critical interface between the relay pins and the broader wiring in a control panel, PCB, or vehicle harness. By utilizing a relay socket, you create a secure mount for the relay within a circuit, allowing it to be electrically operated without being permanently soldered or hard-wired.

Integrating these sockets into your system simplifies the installation, wiring, and replacement of power relay socket modules. Whether for industrial machinery, commercial infrastructure, or automotive systems, they ensure that maintenance is efficient and downtime is kept to an absolute minimum. Available in pin configurations from 4 to 16 pins, they support ratings up to 10A/300VAC, with features like dielectric strength >1000V and operating temperatures from -40°C to +85°C.

What Is a Relay Socket?

A relay socket functions as both a mechanical support and an electrical bridge. On one side, it features female ports that match the specific footprint and pin layout of the relay (such as a 4-pin relay socket or an 8-pin octal base). On the reverse side, you will find terminals designed to connect to the rest of the circuit.

These bases are engineered with various terminal styles, including screw, spring-clamp, push-in, crimp, or solder, so installers don’t have to bond wires directly to delicate, easily damaged relay pins. This ensures a connection that can withstand the rigors of industrial use.

Types of Relay Socket

The design of a socket is dictated by the mounting method and the specific switch it supports. Common variants include:

  • DIN-Rail / Panel-Mount Sockets: Found in industrial control panels, these typically feature screw or push-in terminals and include clips for secure rail mounting.
  • PCB Relay Sockets: For electronics manufacturing, a PCB relay socket is soldered directly to a printed circuit board. This allows for the replacement of relays on the board without the need for desoldering.
  • Automotive Relay Sockets: Specifically for mobile equipment, these are built for high-vibration environments and often come with flying leads for easy vehicle integration.
  • Socket by Pin Count: Bases are categorized by their pin arrangement to match different families, such as 4-pin relay socket or 5-pin relay socket formats, up to 14-pin configurations.

Features & Benefits of Using Relay Sockets

Implementing relay sockets into your electrical designs offers significant advantages in both system architecture and long-term maintenance. Beyond acting as a mounting base, these components enhance the overall reliability and safety of your control circuits:

  • Quick Maintenance and Reduced Downtime: Replace relays in seconds without rewiring, which is ideal for production lines and critical systems.
  • Mechanical Protection: Sockets support the relay body and pins, reducing physical stress on terminals and protecting PCB tracks or field wiring from vibration.
  • Safer and Tidier Wiring: Gathers all connections into labeled terminals, improving wiring clarity, safety, and fault-finding inside panels.
  • Flexibility and Standardization: Standard footprints allow different but compatible relay models to be swapped easily, such as changing coil voltages without modifying the base wiring.

Expandable and Accessory-Ready: Many sockets accept essential accessories like hold-down clips, jumpers, ID tags, and protection modules like diodes or RC snubbers.

What Are Relay Sockets Used for?

In any environment where relays must be easily mounted and replaced, a relay socket is the standard solution. They provide several distinct advantages in practical applications.

  • Panel and DIN-Rail Mounting: Sockets allow for secure attachment to DIN rails or panels inside control cabinets, preventing loose or floating wiring that could lead to shorts.
  • Quick Relay Replacement: Technicians can swap out a faulty relay in seconds without disturbing the field wiring, which is vital for maintaining continuous operations.
  • Wiring Hub for Multiple Contacts: The socket centralizes all connections for coils, common pins, and NO/NC (Normally Open/Normally Closed) contacts into accessible, labeled terminals.
  • Automotive and Harness Use: An automotive relay socket is specifically designed for blade-type relays (frequently a 5-pin relay socket). These are often available as single units or integrated into pre-wired harnesses for vehicles.

How to Choose the Right Relay Socket

To ensure you get the best performance, consider the following when looking to buy relay socket components in the Philippines:

  • Match Relay Footprint: Check the relay’s datasheet for pin count (e.g., 4-pin or 5-pin) and layout to ensure it fits the base.
  • Mounting Style: Determine if you need a DIN rail, panel-mount, or PCB relay socket based on the installation environment.
  • Terminal Type: Select screw terminals for high current or spring-clamps for high-vibration applications.
  • Ratings: Ensure the socket’s voltage and current ratings meet or exceed the power relay socket requirements.
  • Environment: Rugged, heat-resistant, or sealed housings are necessary for harsh automotive or outdoor use.
  • Price & Availability: Compare the relay socket price and check online to ensure your project stays within budget with local stock.

Why Buy Relay Sockets from RS Philippines?

As a trusted supplier and distributor of electronic components, RS Philippines provides a comprehensive selection of relay connector solutions at competitive prices. Our products are sourced from reputable brands like Omron, Finder, and Phoenix Contact, ensuring reliable and high-quality options for every application. Beyond sockets, we also offer a range of related components, such as automotive relays and DIN rails, to ensure your entire control infrastructure is secure and professional.

Browse our user-friendly online site to explore the full range and have your items conveniently shipped to your door. With our swift and flexible delivery options in the Philippines, we ensure the timely arrival of your products. Visit ourdelivery information page for more details on delivery times and fees.

579 Products showing for Relay Sockets

Sort By
Subtotal (1 unit)
PHP638.04(exc. VAT)
PHP638.04/unit
Subtotal (1 unit)
PHP540.21(exc. VAT)
PHP540.21/unit
Subtotal (1 unit)
PHP280.98(exc. VAT)
PHP280.98/unit
Subtotal (1 unit)
PHP331.44(exc. VAT)
PHP331.44/unit
Subtotal (1 unit)
PHP380.19(exc. VAT)
PHP380.19/unit
Subtotal (1 unit)
PHP916.75(exc. VAT)
PHP916.75/unit
Subtotal (1 unit)
PHP755.29(exc. VAT)
PHP755.29/unit
Subtotal (1 unit)
PHP711.48(exc. VAT)
PHP711.48/unit
Subtotal (1 unit)
PHP880.18(exc. VAT)
PHP880.18/unit
Subtotal (1 unit)
PHP528.90(exc. VAT)
PHP528.90/unit
Subtotal (1 unit)
PHP880.18(exc. VAT)
PHP880.18/unit
Subtotal (1 unit)
PHP553.28(exc. VAT)
PHP553.28/unit
In Stock
Subtotal (1 unit)
PHP2,270.14(exc. VAT)
PHP2,270.14/unit
Subtotal (1 unit)
PHP409.54(exc. VAT)
PHP409.54/unit
Subtotal (1 unit)
PHP449.50(exc. VAT)
PHP449.50/unit
Subtotal (1 unit)
PHP230.22(exc. VAT)
PHP230.22/unit
Subtotal (1 unit)
PHP886.95(exc. VAT)
PHP886.95/unit
Subtotal (1 unit)
PHP1,090.53(exc. VAT)
PHP1,090.53/unit
Subtotal (1 unit)
PHP369.83(exc. VAT)
PHP369.83/unit
Subtotal (1 unit)
PHP371.84(exc. VAT)
PHP371.84/unit
Results per page