Recently searched

    TE Connectivity 24V dc DIN Rail Relay Socket, for use with RF Relay, Signal Relay, Telecom Relay

    RS Stock No.:
    680-4397
    Mfr. Part No.:
    V23154Z1005
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Relay Sockets
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP1,318.36

    (exc. VAT)

    PHP1,476.56

    (inc. VAT)

    unitsPer Unit
    1 - 24PHP1,318.36
    25 - 49PHP1,278.80
    50 - 99PHP1,240.43
    100 - 249PHP1,203.21
    250 +PHP1,167.11
    Packaging Options:
    RS Stock No.:
    680-4397
    Mfr. Part No.:
    V23154Z1005
    Manufacturer:
    TE Connectivity
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Cradle Relays


    Miniature plug-in relays
    Sockets available separately
    Applications - telecom, test & measurement equipment
    Contact Material: Ag + Au Sputtered
    2.5A 120Vac Standard
    5A 250Vac Heavy Duty
    Dust protected
    Operating Temperature Range -40 → +70°C

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Voltage24V dc
    For Use WithRF Relay, Signal Relay, Telecom Relay
    Current Rating6A
    Mounting TypeDIN Rail
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP1,318.36

    (exc. VAT)

    PHP1,476.56

    (inc. VAT)

    unitsPer Unit
    1 - 24PHP1,318.36
    25 - 49PHP1,278.80
    50 - 99PHP1,240.43
    100 - 249PHP1,203.21
    250 +PHP1,167.11
    Packaging Options: