Crouzet STPI 4 Way Panel Mount Socket, for use with Relay
- RS Stock No.:
- 941-381
- Mfr. Part No.:
- S326F01A
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,955.01
(exc. VAT)
PHP7,789.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,955.01 |
*price indicative
- RS Stock No.:
- 941-381
- Mfr. Part No.:
- S326F01A
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | STPI | |
| Terminal Type | Faston Lug | |
| Standards/Approvals | NF F 62002 | |
| Mount Type | Panel Mount | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Socket | ||
For Use With Relay | ||
Current 10A | ||
Series STPI | ||
Terminal Type Faston Lug | ||
Standards/Approvals NF F 62002 | ||
Mount Type Panel Mount | ||
Number of Contacts 4 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet faston lugs socket designed for connections with relay systems, ensuring secure and reliable performance. It is an integral component for enhancing electrical connectivity in applications requiring robust connections.
Gold plated contact surfaces for corrosion resistance
Wide temperature range from -65°C to +125°C
High insulation resistance exceeding 1000M Ohm at 25°C
Related links
- Crouzet STPI 4 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 2 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 3 Way Panel Mount Socket, for use with Relay
- Crouzet STPI Panel Mount Socket Accessory, for use with Relay
- Crouzet STPI 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet Contact, STPI for use with Relay
- Crouzet STPI 110V Panel Mount Holder, for use with Faston Lug Socket
