Idec SM 2 Way DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-332
- Mfr. Part No.:
- SM2S-05
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP736.71
(exc. VAT)
PHP825.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP736.71 |
*price indicative
- RS Stock No.:
- 898-332
- Mfr. Part No.:
- SM2S-05
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | SM | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series SM | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- JP
The Idec Miniature Relay Socket delivers a secure wiring foundation for Compact automation machinery setups. It features a rugged industrial housing that protects Terminal connections from mechanical strain and dust.
Fits SM series 2 pole miniature relays
Versatile DIN rail or surface mounting layout
Robust screw clamp Terminal wire retention blocks
Related links
- Idec SM 2 Way PCB Relay Socket, for use with Socket
- Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SR 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
