Omron 10 Way 24V dc DIN Rail Socket, for use with G7SA 4 pole relay
- RS Stock No.:
- 808-886
- Mfr. Part No.:
- P7SA-10F-ND
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP891.64
(exc. VAT)
PHP998.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP891.64 |
*price indicative
- RS Stock No.:
- 808-886
- Mfr. Part No.:
- P7SA-10F-ND
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Socket | |
| Voltage | 24V dc | |
| For Use With | G7SA 4 pole relay | |
| Terminal Type | Screw | |
| Mount Type | DIN Rail | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Socket | ||
Voltage 24V dc | ||
For Use With G7SA 4 pole relay | ||
Terminal Type Screw | ||
Mount Type DIN Rail | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
Related links
- Omron P7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron G7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 24V DIN Rail Module, for use with 4 Pole Relays
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron G7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 30V dc Back Relay Socket, for use with G7SA Series
- Omron PCB Force Guided Relay 4-Pole, DPDT
- Omron P7SA 14 Way DIN Rail Relay Socket, for use with G7SA Series
