Lovato DIN Rail Heatsink
- RS Stock No.:
- 828-471
- Mfr. Part No.:
- HSBXH1
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP3,436.44
(exc. VAT)
PHP3,848.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,436.44 |
*price indicative
- RS Stock No.:
- 828-471
- Mfr. Part No.:
- HSBXH1
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Heatsink | |
| Standards/Approvals | IEC | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Heatsink | ||
Standards/Approvals IEC | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- FR
The Lovato Heatsink is designed for optimal thermal management in solid state relays, ensuring reliable performance when handling high levels of heat during operation.
Thermal resistance of 2.2K/W enhances cooling efficiency
Compatible with HS1B and HS2B series solid state relays
Constructed to comply with IEC, EN, and BS standards for safety
ETIM classification as EC000066 for power contactor, AC switching
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
