SAUTER REGULATION DIN Rail Heatsink
- RS Stock No.:
- 766-475
- Mfr. Part No.:
- WF151200
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP2,458.93
(exc. VAT)
PHP2,754.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,458.93 |
*price indicative
- RS Stock No.:
- 766-475
- Mfr. Part No.:
- WF151200
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Heatsink | |
| Standards/Approvals | EN60950 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Heatsink | ||
Standards/Approvals EN60950 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION heatsink is designed for effective heat dissipation in electrical systems. It enhances the longevity of connected devices by maintaining optimal operating temperatures in various environments.
Provides a thermal resistance of 2 °C/W, ensuring efficient heat regulation
Compatible with DIN rail mounting for straightforward installation
Facilitates natural convection, promoting better temperature management
Designed for high-performance reliability even in challenging conditions
Related links
- Lovato Electric DIN Rail Heatsink
- Celduc DIN Rail Relay Heatsink
- Crouzet DIN Rail Relay Heatsink
- Omron DIN Rail Relay Heatsink
- Sensata / Crydom DIN Rail Relay Heatsink
- Carlo Gavazzi DIN Rail Relay Heatsink
- i-Autoc DIN Rail Relay Heatsink
- SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
