Phoenix Contact Solid State Relay
- RS Stock No.:
- 801-8292
- Mfr. Part No.:
- 2777027
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP81.09
(exc. VAT)
PHP90.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 99 | PHP81.09 |
| 100 - 499 | PHP78.66 |
| 500 + | PHP76.31 |
*price indicative
- RS Stock No.:
- 801-8292
- Mfr. Part No.:
- 2777027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
UDK double terminals
With multi-conductor Terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each Terminal point.
Features and Benefits
• Potential distribution via two Terminal points on each side of the connection;• Bridging option at the Terminal centre
Approvals
UL, CUL, CSA
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
