SICK Colour Sensor LED 60 mm, Push Pull, 100 mA IO-Link, IP67 28.8V dc
- RS Stock No.:
- 445-556
- Mfr. Part No.:
- CSS-WBFA54118AA10ZZZZZZZZZ7ZZ1 / 1120169
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP51,942.36
(exc. VAT)
PHP58,175.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,942.36 |
*price indicative
- RS Stock No.:
- 445-556
- Mfr. Part No.:
- CSS-WBFA54118AA10ZZZZZZZZZ7ZZ1 / 1120169
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Colour Sensor | |
| Light Source | LED | |
| Output Type | Push Pull | |
| Maximum Current | 100mA | |
| Switching Frequency | 13.8kHz | |
| Terminal Type | 8-Pin Male Connector | |
| Interface Type | IO-Link | |
| LED Status Display | Yes | |
| Housing Material | Plastic, ABS | |
| Series | 1120169 | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Detection | 60mm | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-27, UL File No. E181493 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Colour Sensor | ||
Light Source LED | ||
Output Type Push Pull | ||
Maximum Current 100mA | ||
Switching Frequency 13.8kHz | ||
Terminal Type 8-Pin Male Connector | ||
Interface Type IO-Link | ||
LED Status Display Yes | ||
Housing Material Plastic, ABS | ||
Series 1120169 | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Detection 60mm | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-27, UL File No. E181493 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- DE
Overview
The CSS/CSX High Speed color sensor is characterized by its high switching frequency and its precise, infinitely variable sensitivity adjustment. Furthermore, the sensor outputs color values (L*a*b or RGB) as well as the similarity of a detected color to a taught-in color. Thanks to its innovative teach-in procedure, the CSS/CSX High Speed also detects color gradients and structured materials. The switching outputs of the device can be binary coded in Coded mode without interfaces, which enables it to output up to 15 colors.
Up to 24 colors per identification task (job) can even be transferred via the IO-Link interface and saved externally. The sensor can be quickly and precisely configured for the specific application using the setup assistant in the SOPAS software.
At a glance
Switching frequency: 13.8 kHz
Output of color values (L*a*b or RGB) and color similarity
Output of up to 15 colors using the Coded mode
Up to 24 colors per identification task (job) can be saved
IO-Link interfaces; SOPAS software with application-specific setup assistant
CSX: installation-compatible to CS8
Your Benefit
Thanks to the fast object color detection, high process speeds can be achieved thereby increasing productivity
The output of up to 15 colors per binary coding of the switching outputs ensures easy data transmission - without interfaces such as IO-Link or Modbus®
Extends the process monitoring and diagnostics options through the output of color values and color similarity
Using IO-Link, up to 24 colors can be saved per identification task (job). This saves resources and increases the process flexibility
The sensor can be quickly configured correctly using the setup assistant in the SOPAS software. This makes commissioning easier and increases the process stability.
Applications
Mark and object positioning: detecting colored marks, labels, adhesive areas (splicing)
Fast sorting of objects by color: e.g., components in the automotive industry and machine construction; containers and pallets in intralogistics; vial and beverage bottle lids
Electronics:
Spliceband detection
Related links
- SICK Colour Sensor LED 60 mm 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 13 mm 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 12.5 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour Sensor LED 15 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour Sensor LED 500 mm 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 150 mm 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 100 mm 100 mA IO-Link, IP67 30 V