Di-Soric Label Sensor LED, PNP, 200 mA 3-Pin Connector, IP67 35V
- RS Stock No.:
- 441-200
- Distrelec Article No.:
- 303-84-282
- Mfr. Part No.:
- OGUTI 005/100 P3K-TSSL
- Manufacturer:
- Di-Soric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-200
- Distrelec Article No.:
- 303-84-282
- Mfr. Part No.:
- OGUTI 005/100 P3K-TSSL
- Manufacturer:
- Di-Soric
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
| Brand | Di-Soric | |
| Product Type | Label Sensor | |
| Light Source | LED | |
| Output Type | PNP | |
| Maximum Current | 200mA | |
| Switching Frequency | 3Hz | |
| Terminal Type | 8-Pin M3 | |
| Interface Type | 3-Pin Connector | |
| LED Status Display | Yes | |
| Housing Material | Die Cast Zinc | |
| Maximum Supply Voltage | 35V | |
| Series | OGUTI 005/100 P3K-TSSL | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Product Type Label Sensor | ||
Light Source LED | ||
Output Type PNP | ||
Maximum Current 200mA | ||
Switching Frequency 3Hz | ||
Terminal Type 8-Pin M3 | ||
Interface Type 3-Pin Connector | ||
LED Status Display Yes | ||
Housing Material Die Cast Zinc | ||
Maximum Supply Voltage 35V | ||
Series OGUTI 005/100 P3K-TSSL | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CE, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Di-Soric Optical label sensor offers fast, simple, and safe operation with sensitivity adjustment via a teach key. It also features auto-teach during a running process and an LED indicator to guide the teach procedure.
Detection of an extremely wide range of different labels
Large functional reserve
Related links
- Di-Soric Label Sensor LED 200 mA 4-Pin Connector, IP67 35V
- Di-Soric Optical Photoelectric Sensor 5 mm IP67
- Di-Soric Optical Photoelectric Sensor 2 mm IP67
- Di-Soric ISDP 70 PSK-TSSL Block Inductive Proximity Sensor, M8 PNP ISDP 35V dc 14 mm 35 V dc 200mA
- Di-Soric 3-Pin Pigtail IP67 30V dc MZEC 3.7
- Di-Soric ISDP 70 NSK-TSSL Block Inductive Proximity Sensor, M8 NPN ISDP 35V dc 14 mm 35 V dc 200mA
- Di-Soric Pigtail 0.3 M Pneumatic Cylinder Sensor MZEC LED Indicator, MZET 25 PSK-K-TSSL
- Di-Soric Photoelectric Sensor, IP67