Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS Stock No.:
- 920-877
- Mfr. Part No.:
- ORM 1BR
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 920-877
- Mfr. Part No.:
- ORM 1BR
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Height | 25mm | |
| Length | 121mm | |
| Weight | 150g | |
| Width | 58mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Height 25mm | ||
Length 121mm | ||
Weight 150g | ||
Width 58mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of the refraction index and Brix values, making it Ideal for various applications. Its handheld design ensures ease of use for universal measurement needs.
Digital readout ensures accurate and quick measurements
Comprehensive measuring ranges include specific gravity and Brix
Automatic temperature compensation maintains precision across temperatures
IP65 protection rating safeguards against dust and water ingress
Compact design allows convenient portability and storage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
