Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS Stock No.:
- 863-071
- Mfr. Part No.:
- ORM 2UN
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 863-071
- Mfr. Part No.:
- ORM 2UN
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Width | 58mm | |
| Weight | 150g | |
| Standards/Approvals | CE | |
| Height | 25mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Width 58mm | ||
Weight 150g | ||
Standards/Approvals CE | ||
Height 25mm | ||
Length 121mm | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer provides precise measurement of the refractive index for universal applications in veterinary environments. Ideal for assessing urine specific gravity in dogs and cats, it ensures high accuracy and reliability.
Measuring range for urine specific gravity in dogs 1,000 to 1,060 sgU
Readout precision for urine specific gravity 0,001 sgU
Accuracy in urine specific gravity measurements ±0,002 sgU
Digital display with automatic temperature compensation for consistent results
Designed for handheld use, making it convenient to operate
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
